Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABUP00201209101Y00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AN9856
Product RangeABUP Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.264 |
| 25+ | $0.169 |
| 100+ | $0.138 |
| 250+ | $0.120 |
| 500+ | $0.107 |
| 1000+ | $0.095 |
| 2500+ | $0.088 |
| 5000+ | $0.081 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABUP00201209101Y00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AN9856
Product RangeABUP Series
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance100ohm
DC Current Rating5A
Product RangeABUP Series
DC Resistance Max0.02ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
5A
DC Resistance Max
0.02ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
100ohm
Product Range
ABUP Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
