Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAFSI001211092R2M05Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AN9966
Product RangeAFSI Series
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.470 |
| 25+ | $1.380 |
| 50+ | $1.230 |
| 100+ | $1.080 |
| 500+ | $1.000 |
| 1000+ | $0.900 |
| 2500+ | $0.874 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAFSI001211092R2M05Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AN9966
Product RangeAFSI Series
Inductance2.2µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeAFSI Series
Inductor Case / Package-
DC Resistance Max2800µohm
Inductance Tolerance± 20%
Product Length12mm
Product Width11mm
Product Height8.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
AFSI Series
DC Resistance Max
2800µohm
Product Length
12mm
Product Height
8.8mm
RMS Current (Irms)
30A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
