Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAKPE002012102R2MA2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN9971
Product RangeAKPE Series
Your Part Number
2,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
| 25+ | $0.385 |
| 100+ | $0.317 |
| 250+ | $0.301 |
| 500+ | $0.281 |
| 1000+ | $0.263 |
| 2500+ | $0.244 |
| 5000+ | $0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAKPE002012102R2MA2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN9971
Product RangeAKPE Series
Inductance2.2µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)500A
Product RangeAKPE Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
AKPE Series
DC Resistance Max
0.125ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
500A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
