Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAMMA00050530100MV1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN9972
Product RangeAMMA Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.830 |
| 25+ | $0.694 |
| 100+ | $0.583 |
| 250+ | $0.574 |
| 500+ | $0.565 |
| 1000+ | $0.489 |
| 2500+ | $0.444 |
| 5000+ | $0.436 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAMMA00050530100MV1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN9972
Product RangeAMMA Series
Inductance10µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeAMMA Series
Inductor Case / Package-
DC Resistance Max0.158ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
AMMA Series
DC Resistance Max
0.158ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
