Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1204F002R0433ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel50AK8214RL
Cut Tape50AK8214
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.981 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.981 |
| 10+ | $0.854 |
| 25+ | $0.811 |
| 50+ | $0.780 |
| 100+ | $0.749 |
| 500+ | $0.687 |
| 1000+ | $0.669 |
| 2500+ | $0.632 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1204F002R0433ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel50AK8214RL
Cut Tape50AK8214
Technical Datasheet
Center Frequency433MHz
Antenna Case Size1204
Product Range-
SVHCTo Be Advised
Technical Specifications
Center Frequency
433MHz
Product Range
-
Antenna Case Size
1204
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ANT1204F002R0433A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
