Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoB78E12-0R5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AM5222
Product RangeB78E Series
Your Part Number
84 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.270 |
| 10+ | $5.970 |
| 25+ | $5.570 |
| 50+ | $5.120 |
| 100+ | $4.780 |
| 250+ | $4.370 |
| 500+ | $3.920 |
| 1000+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$6.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoB78E12-0R5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AM5222
Product RangeB78E Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
No. of Outputs1 Output
Output Power Max6W
Output Voltage Nom12V
Output Current Max500mA
Output Current Max500mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max36V
Depth11.6mm
Width7.5mm
Height10.2mm
Product RangeB78E Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Width
7.5mm
Product Range
B78E Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Current Max
500mA
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
15V
Depth
11.6mm
Height
10.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
