Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoB78HB12-0R5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AM5226
Product RangeB78HB Series
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.680 |
| 5+ | $10.100 |
| 10+ | $9.620 |
| 25+ | $8.930 |
| 50+ | $8.300 |
| 100+ | $7.720 |
| 250+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$10.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoB78HB12-0R5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AM5226
Product RangeB78HB Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
No. of Outputs1 Output
Output Power Max6W
Output Voltage Nom12V
Output Current Max500mA
Output Current Max500mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min17V
Input Voltage DC Max72V
Depth11.6mm
Width8.5mm
Height17.5mm
Product RangeB78HB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
72V
Width
8.5mm
Product Range
B78HB Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Current Max
500mA
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
17V
Depth
11.6mm
Height
17.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
