Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBUP00100505121Y00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98AK5378
Product RangeBBUP Series
Your Part Number
540 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.054 |
| 25+ | $0.043 |
| 50+ | $0.041 |
| 100+ | $0.039 |
| 500+ | $0.030 |
| 1000+ | $0.027 |
| 5000+ | $0.021 |
Price for:Each
Minimum: 10
Multiple: 10
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBUP00100505121Y00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98AK5378
Product RangeBBUP Series
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance120ohm
DC Current Rating2A
Product RangeBBUP Series
DC Resistance Max0.055ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
2A
DC Resistance Max
0.055ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
BBUP Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
