Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00040420R47MI8Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN0101
Product RangeBMMA Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.923 |
| 10+ | $0.834 |
| 15+ | $0.767 |
| 25+ | $0.684 |
| 50+ | $0.615 |
| 125+ | $0.536 |
| 250+ | $0.465 |
| 500+ | $0.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00040420R47MI8Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN0101
Product RangeBMMA Series
Inductance470nH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.0127ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.0127ohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
8A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
