Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRA00040420R22MA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AN0108
Product RangeBMRA Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.923 |
| 25+ | $0.834 |
| 100+ | $0.767 |
| 250+ | $0.684 |
| 500+ | $0.615 |
| 1000+ | $0.536 |
| 2500+ | $0.465 |
| 5000+ | $0.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRA00040420R22MA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AN0108
Product RangeBMRA Series
Inductance220nH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeBMRA Series
Inductor Case / Package-
DC Resistance Max6600µohm
Inductance Tolerance± 20%
Product Length4.6mm
Product Width4.1mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
BMRA Series
DC Resistance Max
6600µohm
Product Length
4.6mm
Product Height
2mm
RMS Current (Irms)
9A
Saturation Current (Isat)
12.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
