Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRB000606246R8MA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN0114
Product RangeBMRB Series
Your Part Number
830 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.638 |
| 10+ | $0.576 |
| 25+ | $0.530 |
| 50+ | $0.474 |
| 100+ | $0.425 |
| 500+ | $0.371 |
| 1000+ | $0.322 |
| 2500+ | $0.264 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRB000606246R8MA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN0114
Product RangeBMRB Series
Inductance6.8µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeBMRB Series
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length6.95mm
Product Width6.6mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
BMRB Series
DC Resistance Max
0.07ohm
Product Length
6.95mm
Product Height
2.2mm
RMS Current (Irms)
4A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
