Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BSCH0010050515NJCS Multilayer Inductor, 15 nH, 500 mohm, 2.8 GHz, 300 mA, 0402 [1005 Metric], BSCH Series](https://mexico.newark.com/productimages/standard/en_US/62AK3577-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH0010050515NJCSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel62AK3578RL
Cut Tape62AK3578
Product RangeBSCH Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.108 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.108 |
| 25+ | $0.030 |
| 100+ | $0.025 |
| 250+ | $0.024 |
| 500+ | $0.023 |
| 1000+ | $0.022 |
| 2500+ | $0.021 |
| 5000+ | $0.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH0010050515NJCSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel62AK3578RL
Cut Tape62AK3578
Product RangeBSCH Series
Technical Datasheet
Inductance15nH
DC Resistance Max500mohm
Self Resonant Frequency2.8GHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Product RangeBSCH Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
15nH
Self Resonant Frequency
2.8GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.5mm
SVHC
To Be Advised
DC Resistance Max
500mohm
DC Current Rating
300mA
Product Range
BSCH Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
