Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCM001207071N5B00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN0128
Product RangeBWCM Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.358 |
| 25+ | $0.301 |
| 100+ | $0.278 |
| 250+ | $0.192 |
| 500+ | $0.161 |
| 1000+ | $0.137 |
| 2500+ | $0.108 |
| 5000+ | $0.092 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCM001207071N5B00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN0128
Product RangeBWCM Series
Inductance1.5nH
DC Resistance Max0.03ohm
Self Resonant Frequency18GHz
DC Current Rating1A
Inductor Case / Package-
Product RangeBWCM Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.7mm
Product Height0.66mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5nH
Self Resonant Frequency
18GHz
Inductor Case / Package
-
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.7mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.03ohm
DC Current Rating
1A
Product Range
BWCM Series
Inductor Construction
Shielded
Product Length
1.19mm
Product Height
0.66mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
