Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS000604042N3J00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AN0130
Product RangeBWCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.519 |
| 20+ | $0.459 |
| 30+ | $0.405 |
| 50+ | $0.341 |
| 100+ | $0.289 |
| 250+ | $0.247 |
| 500+ | $0.208 |
| 1000+ | $0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS000604042N3J00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AN0130
Product RangeBWCS Series
Inductance2.3nH
DC Resistance Max0.07ohm
Self Resonant Frequency16.5GHz
DC Current Rating670mA
Inductor Case / Package-
Product RangeBWCS Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.58mm
Product Width0.46mm
Product Height0.45mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.3nH
Self Resonant Frequency
16.5GHz
Inductor Case / Package
-
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.46mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.07ohm
DC Current Rating
670mA
Product Range
BWCS Series
Inductor Construction
Shielded
Product Length
0.58mm
Product Height
0.45mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
