Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVF00303015470M00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN0136
Product RangeBWVF Series
Your Part Number
1,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.266 |
| 10+ | $0.223 |
| 15+ | $0.214 |
| 25+ | $0.205 |
| 50+ | $0.196 |
| 125+ | $0.187 |
| 250+ | $0.183 |
| 500+ | $0.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVF00303015470M00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN0136
Product RangeBWVF Series
Inductance47µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeBWVF Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max1.5ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
BWVF Series
DC Resistance Max
1.5ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
420mA
Saturation Current (Isat)
520mA
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
