Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX2045LNLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ1920
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 10+ | $3.520 |
| 25+ | $3.380 |
| 50+ | $3.240 |
| 100+ | $3.180 |
| 250+ | $3.120 |
| 500+ | $3.050 |
| 1000+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX2045LNLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ1920
Technical Datasheet
Impedance - Unbalanced / Balanced-
Insertion Loss1dB
Phase Difference-
Balun Case Style-
Frequency Min3MHz
Frequency Max300MHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance - Unbalanced / Balanced
-
Phase Difference
-
Frequency Min
3MHz
Product Range
-
Insertion Loss
1dB
Balun Case Style
-
Frequency Max
300MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
