Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | E81M0-002-01-LTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel54AK6282 Cut Tape68AK1372 |
| Product Range | E81M0 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2500 | $1.060 | $2,650.00 |
| Total Price | $2,650.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $1.290 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.060 |
| 5000+ | $1.000 |
| 7500+ | $0.957 |
| 12500+ | $0.880 |
| 25000+ | $0.850 |
| 62500+ | $0.826 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | E81M0-002-01-LTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel54AK6282 Cut Tape68AK1372 |
| Product Range | E81M0 Series |
| Technical Datasheet | |
| Connector Type | SFP |
| No. of Contacts | 20Contacts |
| Port Configuration | 1 x 1 (Single) |
| Connector Mounting | Surface Mount Right Angle |
| Product Range | E81M0 Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | SFP |
|---|---|
| Port Configuration | 1 x 1 (Single) |
| Product Range | E81M0 Series |
| No. of Contacts | 20Contacts |
|---|---|
| Connector Mounting | Surface Mount Right Angle |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for E81M0-002-01-LT
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
