Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoFIS125NLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85AJ2065
Product RangeCSRC
Your Part Number
74 In Stock
1,920 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 10+ | $3.800 |
| 25+ | $3.520 |
| 50+ | $3.240 |
| 100+ | $3.150 |
| 500+ | $3.040 |
| 1000+ | $2.980 |
| 2500+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoFIS125NLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85AJ2065
Product RangeCSRC
Technical Datasheet
Turns Ratio1:200
Inductance76mH
Primary Current24A
ET Constant700Vµs
Frequency Range500kHz
DC Resistance Secondary4.5ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCSRC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:200
Primary Current
24A
Frequency Range
500kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
76mH
ET Constant
700Vµs
DC Resistance Secondary
4.5ohm
Transformer Mounting
Through Hole
Product Range
CSRC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
