Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGPSMB501Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.60AC2984
Product RangePanther Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 12+ | $232.710 |
| 25+ | $228.060 |
Price for:Each
Minimum: 12
Multiple: 12
$2,792.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGPSMB501Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.60AC2984
Product RangePanther Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min4.9GHz
Frequency Max5.925GHz
Antenna MountingSMA Connector
Gain5dBi
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product RangePanther Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- MiMo LTE, MiMo Wi-Fi, GNSS vehicle mount antenna
- Supports MIMO Cellular LTE 698-960/1695-2170/2300-2700/2900-3600MHz
- Supports MIMO Wi-Fi and DSRC 2400-2500MHz/4900-5925MHz
- Supports Beidou, GPS, Galileo, GLONASS
- Five cables with 2 x SMA (LTE), 2 x RP-SMA (Wi-Fi), 1 x SMA (GPS) male connector
Applications
Wireless
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.925GHz
Gain
5dBi
Input Impedance
50ohm
Product Range
Panther Series
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
