Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoH1102NLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.60AC4485
Your Part Number
189 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 10+ | $5.600 |
| 25+ | $4.940 |
| 50+ | $4.820 |
| 100+ | $4.710 |
| 500+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoH1102NLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.60AC4485
Technical Datasheet
Transformer Type10/100 Base-TX
Compatible With10/100 Base-TX
No. of Ports1 Port
Turns Ratio0.6
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
H1102NL is a open frame single port Ethernet transformer/choke.
- 100BASE-TX speed
- Operating temperature range from 0 to 70°C
- Thermoset plastic material with flammability rating UL 94V-0
- Turns ratio of 1:1 ±2%
- Insertion loss of -1.1dB max, 100KHz to 100MHz
Technical Specifications
Transformer Type
10/100 Base-TX
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Compatible With
10/100 Base-TX
Turns Ratio
0.6
Isolation Voltage
1.5kV
Operating Temperature Min
-
Product Range
-
Alternatives for H1102NL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
