Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoH1112NLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AC4486
Your Part Number
183 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.730 |
| 10+ | $6.000 |
| 25+ | $5.320 |
| 50+ | $5.220 |
| 100+ | $5.190 |
| 250+ | $5.140 |
| 500+ | $5.010 |
| 1000+ | $4.760 |
Price for:Each
Minimum: 1
Multiple: 1
$6.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoH1112NLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AC4486
Technical Datasheet
Transformer Type10/100 Base-TX
Compatible With10/100 Base-TX
No. of Ports1 Port
Turns Ratio1CT:1CT
Inductance-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max70°C
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
Transformer Type
10/100 Base-TX
No. of Ports
1 Port
Inductance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
Lead (17-Jan-2023)
Compatible With
10/100 Base-TX
Turns Ratio
1CT:1CT
Isolation Voltage
1.5kV
Operating Temperature Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
