Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX0068ANLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel51AK2730RL
Cut Tape51AK2730
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.760 | $9.76 |
| Total Price | $9.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.760 |
| 25+ | $8.430 |
| 50+ | $7.500 |
| 100+ | $7.320 |
| 250+ | $7.110 |
| 500+ | $6.940 |
| 5000+ | $6.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX0068ANLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel51AK2730RL
Cut Tape51AK2730
Technical Datasheet
Compatible With100 Base-TX
No. of Ports1 Port
Turns Ratio0.6
Inductance-
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
100 Base-TX
Turns Ratio
0.6
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
