Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX1188NLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel51AK2741
Re-Reel51AK2740RL
Cut Tape51AK2740
Your Part Number
1,700 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.860 | $4.86 |
| Total Price | $4.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 25+ | $4.060 |
| 100+ | $3.840 |
| 250+ | $3.700 |
| 500+ | $3.650 |
| 1000+ | $3.580 |
| 5000+ | $3.360 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $3.910 |
| 1800+ | $3.740 |
| 3000+ | $3.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX1188NLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel51AK2741
Re-Reel51AK2740RL
Cut Tape51AK2740
Technical Datasheet
Compatible With100 Base-TX
No. of Ports1 Port
Turns Ratio0.6
Inductance350µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HX1188NLT telecom transformer will speed up switching speeds in telecommunication systems. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 16 terminals. The maximum DCR on the primary side is 1.5ohm, while its 1.5ohm on the secondary side. It also has a 10/100base-t single port transformer. This product is 12.7mm long, 5.97mm tall and 9.65mm deep. It has a turn ratio of 1CT:1CT/1CT:1CT.
- 1500VAC isolation voltage
- Turns ratio is 1:1
- NON-POE
- Single channel/port
- 100BASE-TX data rate
- Temperature range from -40°C to +85°C
- Automotive AEC-Q200 grade
Technical Specifications
Compatible With
100 Base-TX
Turns Ratio
0.6
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
