Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5020HLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AK7003
Your Part Number
180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.740 |
| 10+ | $17.010 |
| 25+ | $16.720 |
| 50+ | $16.430 |
| 100+ | $16.010 |
| 250+ | $15.600 |
| 500+ | $14.830 |
Price for:Each
Minimum: 1
Multiple: 1
$20.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5020HLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AK7003
Technical Datasheet
Compatible With1G Base-T PoE
No. of Ports2 Port
Turns Ratio0.6
Inductance350µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
1G Base-T PoE
Turns Ratio
0.6
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
2 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
