Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5120NLTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel51AK2798RL
Cut Tape51AK2798
Your Part Number
709 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.500 | $22.50 |
| Total Price | $22.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $22.500 |
| 10+ | $19.580 |
| 25+ | $18.800 |
| 50+ | $18.300 |
| 100+ | $17.810 |
| 250+ | $16.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5120NLTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel51AK2798RL
Cut Tape51AK2798
Technical Datasheet
Compatible With1000 Base-T
No. of Ports1 Port
Turns Ratio0.6
Inductance350µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
1000 Base-T
Turns Ratio
0.6
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
