Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | HX6135HLTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel57AK7007RL Cut Tape57AK7007 |
| Your Part Number | |
| Technical Datasheet |
180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.640 | $17.64 |
| Total Price | $17.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.640 |
| 10+ | $16.410 |
| 25+ | $15.340 |
| 50+ | $14.310 |
| 100+ | $13.250 |
| 250+ | $12.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | HX6135HLTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel57AK7007RL Cut Tape57AK7007 |
| Technical Datasheet | |
| Compatible With | 1G Base-T PoE |
| No. of Ports | 2 Port |
| Turns Ratio | 0.6 |
| Inductance | 350µH |
| Isolation Voltage | 1.5kVrms |
| Transformer Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Compatible With | 1G Base-T PoE |
|---|---|
| Turns Ratio | 0.6 |
| Isolation Voltage | 1.5kVrms |
| Operating Temperature Min | -40°C |
| Product Range | - |
| No. of Ports | 2 Port |
|---|---|
| Inductance | 350µH |
| Transformer Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for HX6135HLT
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
