Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJ0011D21BNLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AC3150
Product RangePulseJack J0 Series
Your Part Number
348 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 25+ | $8.270 |
| 50+ | $7.940 |
| 125+ | $7.550 |
| 250+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJ0011D21BNLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AC3150
Product RangePulseJack J0 Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat5, Cat6
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangePulseJack J0 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
J0011D21BNL is a 100 Base-TX (Fast Ethernet) RJ45 1x1 Tab-DOWN with LEDs 8-pin (J0 series) integrated magnetics connector (ICM) designed to support applications such as SOHO (ADSL modems), LAN-on-Motherboard (LOM), Hub and switches.
- Meets or exceeds IEEE 802.3 standard for 100Base-TX
- Minimum 1500Vrms isolation per IEEE 802.3 requirement
- Suitable for CAT 5 & 6 Fast Ethernet Cable or better UTP
- Features with EMI fingers
- Insertion loss -1db typ (1-65MHz) and return loss 100W ±15W is -20db (1-10MHz)
- Cross talk of -40db (1-10MHz)
- Common mode rejection is -30db typ (1-50Hz)
- 2250VDC Hipot
- Turns ratio: TX (1CT:1), RX(1CT:1) and green/yellow LED's (L/R)
- 350µH minimum OCL with 8mA bias current
Technical Specifications
Connector Type
RJ45
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Through Hole
Magnetics
With Magnetics
Contact Material
Phosphor Bronze
Product Range
PulseJack J0 Series
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5, Cat6
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Shielding
Shielded
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
