Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoNMO5T900BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64AK7071
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.010 |
| 5+ | $50.820 |
| 10+ | $48.610 |
| 25+ | $46.410 |
| 50+ | $44.210 |
| 100+ | $42.010 |
Price for:Each
Minimum: 1
Multiple: 1
$53.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoNMO5T900BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64AK7071
Technical Datasheet
Antenna TypeWhip
Frequency Min890MHz
Frequency Max960MHz
Antenna MountingNMO
Gain7.2dBi
VSWR-
Input Power200W
Input Impedance-
Antenna Polarization-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Whip
Frequency Max
960MHz
Gain
7.2dBi
Input Power
200W
Antenna Polarization
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
890MHz
Antenna Mounting
NMO
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
