Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0354NLTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46W2137
Product RangeCMTC
Your Part Number
40 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $1.990 |
| 25+ | $1.860 |
| 50+ | $1.730 |
| 100+ | $1.560 |
| 500+ | $1.430 |
| 1000+ | $1.270 |
| 2500+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0354NLTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46W2137
Product RangeCMTC
Technical Datasheet
DC Current Rating1.22A
Inductance1.17mH
DC Resistance Max0.2ohm
Product RangeCMTC
Impedance-
Common Mode Filter Case12.7mm x 12.7mm x 5.46mm
Inductor Case / Package-
Product Length12.7mm
Product Width12.7mm
Product Height5.46mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.22A
DC Resistance Max
0.2ohm
Impedance
-
Inductor Case / Package
-
Product Width
12.7mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
1.17mH
Product Range
CMTC
Common Mode Filter Case
12.7mm x 12.7mm x 5.46mm
Product Length
12.7mm
Product Height
5.46mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for P0354NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
