Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0422NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel64AC9382RL
Cut Tape64AC9382
Product RangeCMTC
Your Part Number
1,400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.340 | $2.34 |
| Total Price | $2.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 25+ | $1.760 |
| 100+ | $1.530 |
| 250+ | $1.480 |
| 500+ | $1.450 |
| 1000+ | $1.420 |
| 5000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0422NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel64AC9382RL
Cut Tape64AC9382
Product RangeCMTC
Technical Datasheet
DC Current Rating4.7A
Inductance770µH
DC Resistance Max0.04ohm
Product RangeCMTC
Common Mode Filter Case19.56mm x 17.02mm x 9.91mm
Impedance-
Product Length19.56mm
Product Width17.02mm
Product Height9.91mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
4.7A
DC Resistance Max
0.04ohm
Common Mode Filter Case
19.56mm x 17.02mm x 9.91mm
Product Length
19.56mm
Product Height
9.91mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Inductance
770µH
Product Range
CMTC
Impedance
-
Product Width
17.02mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for P0422NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
