Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0585NLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64AC9396
Product RangeGDIC
Your Part Number
3,428 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.830 |
| 10+ | $6.180 |
| 25+ | $5.960 |
| 50+ | $5.280 |
| 100+ | $5.180 |
| 500+ | $5.140 |
| 1000+ | $5.090 |
| 2500+ | $4.850 |
Price for:Each
Minimum: 1
Multiple: 1
$6.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0585NLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64AC9396
Product RangeGDIC
Technical Datasheet
Turns Ratio1:1:1:1
Inductance450µH
DC Resistance-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeGDIC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1:1:1
DC Resistance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
Inductance
450µH
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
GDIC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
