Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1005.100NLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel85AJ3808RL
Cut Tape85AJ3808
Your Part Number
1,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.440 |
| 25+ | $2.300 |
| 50+ | $2.230 |
| 100+ | $2.170 |
| 250+ | $2.100 |
| 500+ | $2.090 |
| 2500+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1005.100NLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel85AJ3808RL
Cut Tape85AJ3808
Technical Datasheet
Turns Ratio1:100
Inductance2mH
Primary Current20A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary6000mohm
DC Resistance Primary0.75mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:100
Primary Current
20A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
0.75mohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
2mH
ET Constant
-
DC Resistance Secondary
6000mohm
Transformer Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
