Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2244.682NLTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel13AM6462RL
Cut Tape13AM6462
Product RangePICC
Your Part Number
182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.010 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.540 |
| 25+ | $2.400 |
| 50+ | $2.260 |
| 100+ | $2.120 |
| 500+ | $2.070 |
| 1000+ | $1.860 |
| 2500+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2244.682NLTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel13AM6462RL
Cut Tape13AM6462
Product RangePICC
Inductance6.8µH
RMS Current (Irms)18.5A
Inductor ConstructionShielded
Saturation Current (Isat)18.5A
Product RangePICC
Inductor Case / Package-
DC Resistance Max8900µohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height9.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
PICC
DC Resistance Max
8900µohm
Product Length
11.9mm
Product Height
9.7mm
RMS Current (Irms)
18.5A
Saturation Current (Isat)
18.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
