Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4339.101NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel51AK2985RL
Cut Tape51AK2985
Product RangeCMSC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.900 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 25+ | $1.430 |
| 100+ | $1.350 |
| 250+ | $1.230 |
| 500+ | $1.180 |
| 1000+ | $1.130 |
| 5000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4339.101NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel51AK2985RL
Cut Tape51AK2985
Product RangeCMSC
Technical Datasheet
DC Current Rating9A
Inductance1.8µH
DC Resistance Max0.01ohm
Product RangeCMSC
Impedance140ohm
Common Mode Filter Case7mm x 6mm x 3.8mm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
9A
DC Resistance Max
0.01ohm
Impedance
140ohm
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
1.8µH
Product Range
CMSC
Common Mode Filter Case
7mm x 6mm x 3.8mm
Product Length
7mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
