Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4339.132NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel51AK2989RL
Cut Tape51AK2989
Product RangeCMSC
Your Part Number
1,468 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.990 | $1.99 |
| Total Price | $1.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 25+ | $1.490 |
| 100+ | $1.380 |
| 250+ | $1.240 |
| 500+ | $1.190 |
| 1000+ | $1.120 |
| 5000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4339.132NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel51AK2989RL
Cut Tape51AK2989
Product RangeCMSC
Technical Datasheet
DC Current Rating2.5A
Inductance9µH
DC Resistance Max0.021ohm
Product RangeCMSC
Impedance1.3kohm
Common Mode Filter Case7mm x 6mm x 3.8mm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.5A
DC Resistance Max
0.021ohm
Impedance
1.3kohm
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
9µH
Product Range
CMSC
Common Mode Filter Case
7mm x 6mm x 3.8mm
Product Length
7mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
