Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4339.701NLTCopy
Newark Part No.
Re-Reel51AK2993
Cut Tape51AK2993
Product RangeCMSC
Your Part Number
2,538 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.210 | $2.21 |
| Total Price | $2.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.920 |
| 25+ | $1.790 |
| 50+ | $1.590 |
| 100+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4339.701NLTCopy
Newark Part No.
Re-Reel51AK2993
Cut Tape51AK2993
Product RangeCMSC
Technical Datasheet
DC Current Rating4A
Inductance5µH
DC Resistance Max0.015ohm
Product RangeCMSC
Common Mode Filter Case7mm x 6mm x 3.8mm
Impedance700ohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4A
DC Resistance Max
0.015ohm
Common Mode Filter Case
7mm x 6mm x 3.8mm
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
5µH
Product Range
CMSC
Impedance
700ohm
Product Length
7mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
