Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.142NLTCopy
Newark Part No.61AC5984
Product RangePIMC
Your Part Number
490 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.580 |
| 25+ | $1.430 |
| 50+ | $1.390 |
| 100+ | $1.350 |
| 250+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.142NLTCopy
Newark Part No.61AC5984
Product RangePIMC
Technical Datasheet
Inductance1.4µH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)46A
Power Inductor Case14mm x 12.8mm x 6.5mm
Product RangePIMC
Inductor Case / Package-
DC Resistance Max2.6mohm
Inductance Tolerance± 20%
Product Length14mm
Product Width12.8mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.4µH
Inductor Construction
Shielded
Power Inductor Case
14mm x 12.8mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
27A
Saturation Current (Isat)
46A
Product Range
PIMC
DC Resistance Max
2.6mohm
Product Length
14mm
Product Height
6.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
