Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4349.333ANLTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AC6050
Product RangePIMA
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 25+ | $5.810 |
| 50+ | $5.690 |
| 100+ | $5.580 |
| 250+ | $5.460 |
| 500+ | $5.340 |
| 5000+ | $5.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4349.333ANLTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AC6050
Product RangePIMA
Technical Datasheet
Inductance33µH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Power Inductor Case23.5mm x 22mm x 12.6mm
Product RangePIMA
Inductor Case / Package-
DC Resistance Max0.0154ohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
23.5mm x 22mm x 12.6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
19A
Saturation Current (Isat)
12A
Product Range
PIMA
DC Resistance Max
0.0154ohm
Product Length
23.5mm
Product Height
12.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
