Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4416NLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AC9441
Product RangeCMHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 196+ | $7.850 |
| 392+ | $7.800 |
| 588+ | $7.640 |
| 980+ | $7.490 |
| 1960+ | $7.340 |
| 4900+ | $7.180 |
| 9800+ | $7.020 |
Price for:Each
Minimum: 196
Multiple: 196
$1,538.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4416NLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AC9441
Product RangeCMHC
Technical Datasheet
Inductance9.8mH
DC Current Rating8A
DC Resistance Max0.027ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCMHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
9.8mH
DC Resistance Max
0.027ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
CMHC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
