Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAL6290.392NLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AM6426
Product RangePIFC
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.840 |
| 25+ | $14.500 |
| 100+ | $12.150 |
| 250+ | $11.540 |
| 500+ | $11.270 |
| 1000+ | $11.000 |
| 2500+ | $10.730 |
Price for:Each
Minimum: 1
Multiple: 1
$16.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAL6290.392NLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AM6426
Product RangePIFC
Product RangePIFC
Inductance3.9µH
Inductor Construction-
RMS Current (Irms)48A
Saturation Current (Isat)75A
DC Resistance Max850µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIFC
Inductor Construction
-
Saturation Current (Isat)
75A
Inductance Tolerance
± 20%
Inductance
3.9µH
RMS Current (Irms)
48A
DC Resistance Max
850µohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
