Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPB0027NLTCopy
Newark Part No.
Re-Reel68AK5954RL
Cut Tape68AK5954
Product RangeCSFC
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPB0027NLTCopy
Newark Part No.
Re-Reel68AK5954RL
Cut Tape68AK5954
Product RangeCSFC
Technical Datasheet
Turns Ratio200:1
Inductance22.4mH
Primary Current35A
ET Constant-
Frequency Range20kHz to 500kHz
DC Resistance Secondary2.9ohm
DC Resistance Primary420µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCSFC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
200:1
Primary Current
35A
Frequency Range
20kHz to 500kHz
DC Resistance Primary
420µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
22.4mH
ET Constant
-
DC Resistance Secondary
2.9ohm
Transformer Mounting
Surface Mount
Product Range
CSFC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
