Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS PE-1210CCMC102STS Common Mode Filter, 1 kohm, 1210 [3225 Metric], Wire-Wound Series](https://mexico.newark.com/productimages/standard/en_US/51AK3104-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1210CCMC102STSCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AK3104RL
Cut Tape51AK3104
Product RangePulseChip CCMC Series
Your Part Number
4,181 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.973 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.973 |
| 25+ | $0.726 |
| 100+ | $0.689 |
| 250+ | $0.645 |
| 500+ | $0.613 |
| 1000+ | $0.534 |
| 5000+ | $0.512 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1210CCMC102STSCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AK3104RL
Cut Tape51AK3104
Product RangePulseChip CCMC Series
Technical Datasheet
DC Current Rating480mA
Inductance-
DC Resistance Max0.35ohm
Product RangePulseChip CCMC Series
Impedance1kohm
Common Mode Filter Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height1.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
480mA
DC Resistance Max
0.35ohm
Impedance
1kohm
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
PulseChip CCMC Series
Common Mode Filter Case
1210 [3225 Metric]
Product Length
3.2mm
Product Height
1.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
