Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1210CCMC601STSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel51AK3107
Re-Reel51AK3106RL
Cut Tape51AK3106
Product RangePulseChip CCMC Series
Your Part Number
3,284 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.921 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.921 |
| 25+ | $0.688 |
| 100+ | $0.654 |
| 250+ | $0.612 |
| 500+ | $0.583 |
| 1000+ | $0.546 |
| 5000+ | $0.512 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.619 |
| 9000+ | $0.597 |
| 15000+ | $0.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1210CCMC601STSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel51AK3107
Re-Reel51AK3106RL
Cut Tape51AK3106
Product RangePulseChip CCMC Series
Technical Datasheet
DC Current Rating1A
Inductance-
DC Resistance Max0.12ohm
Product RangePulseChip CCMC Series
Impedance600ohm
Common Mode Filter Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height1.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.12ohm
Impedance
600ohm
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
PulseChip CCMC Series
Common Mode Filter Case
1210 [3225 Metric]
Product Length
3.2mm
Product Height
1.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
