Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS PE-1812ACC220STS Common Mode Filter, 1.2 kohm, 22 µH, 1812 [4532 Metric], 1812 ACC Series](https://mexico.newark.com/productimages/standard/en_US/51AK3105-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1812ACC220STSCopy
Newark Part No.
Re-Reel51AK3114
Cut Tape51AK3114
Product Range1812 ACC Series
Your Part Number
3,123 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.890 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.890 |
| 10+ | $0.747 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1812ACC220STSCopy
Newark Part No.
Re-Reel51AK3114
Cut Tape51AK3114
Product Range1812 ACC Series
Technical Datasheet
DC Current Rating310mA
Inductance22µH
DC Resistance Max0.6ohm
Product Range1812 ACC Series
Impedance1.2kohm
Common Mode Filter Case1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
310mA
DC Resistance Max
0.6ohm
Impedance
1.2kohm
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
22µH
Product Range
1812 ACC Series
Common Mode Filter Case
1812 [4532 Metric]
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
