Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-51686NLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AC9336
Product RangeCSRC
Your Part Number
239 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 10+ | $3.260 |
| 25+ | $3.190 |
| 50+ | $3.120 |
| 100+ | $3.060 |
| 500+ | $2.730 |
| 1000+ | $2.670 |
| 2500+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-51686NLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AC9336
Product RangeCSRC
Technical Datasheet
Turns Ratio1:50
Inductance5mH
Primary Current20A
ET Constant-
Frequency Range20kHz to 200kHz
DC Resistance Secondary-
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCSRC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:50
Primary Current
20A
Frequency Range
20kHz to 200kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
5mH
ET Constant
-
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
CSRC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
