Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-51688NLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AC9338
Product RangeCSRC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 660+ | $3.150 |
| 1320+ | $3.090 |
| 1980+ | $3.020 |
| 3300+ | $2.970 |
| 6600+ | $2.900 |
| 16500+ | $2.840 |
| 33000+ | $2.770 |
| 66000+ | $2.710 |
Price for:Each
Minimum: 660
Multiple: 660
$2,079.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-51688NLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AC9338
Product RangeCSRC
Technical Datasheet
Turns Ratio1:200
Inductance80mH
Primary Current20A
ET Constant-
Frequency Range20kHz to 200kHz
DC Resistance Secondary-
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCSRC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:200
Primary Current
20A
Frequency Range
20kHz to 200kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
80mH
ET Constant
-
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
CSRC
Technical Docs (1)
Alternatives for PE-51688NL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
