Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-63587NLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK3171
Product RangeCSRC
Your Part Number
218 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 10+ | $6.560 |
| 25+ | $5.840 |
| 50+ | $5.680 |
| 100+ | $5.240 |
| 500+ | $4.800 |
| 1000+ | $4.710 |
| 2500+ | $4.610 |
Price for:Each
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-63587NLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK3171
Product RangeCSRC
Technical Datasheet
Turns Ratio100:1
Inductance20mH
Primary Current20A
ET Constant-
Frequency Range20kHz to 200kHz
DC Resistance Secondary1.4ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCSRC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
100:1
Primary Current
20A
Frequency Range
20kHz to 200kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
20mH
ET Constant
-
DC Resistance Secondary
1.4ohm
Transformer Mounting
Through Hole
Product Range
CSRC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
