Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-68386NLCopy
Newark Part No.85AJ3881
Product RangePE-68XXXNL Series
Your Part Number
1,382 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $2.550 |
| 25+ | $2.420 |
| 50+ | $2.300 |
| 100+ | $2.180 |
| 500+ | $2.150 |
| 1000+ | $2.120 |
| 2500+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-68386NLCopy
Newark Part No.85AJ3881
Product RangePE-68XXXNL Series
Technical Datasheet
Turns Ratio1:1
Inductance785µH
DC Resistance-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangePE-68XXXNL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1
DC Resistance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
Inductance
785µH
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
PE-68XXXNL Series
Technical Docs (1)
Alternatives for PE-68386NL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
