Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9084.034NLTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AC9564
Product RangePTPC
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $3.800 |
| 25+ | $3.780 |
| 50+ | $3.740 |
| 100+ | $3.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9084.034NLTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AC9564
Product RangePTPC
Technical Datasheet
Inductance256µH
PCB Transformer TypeSafety Isolating
Primary Voltages-
Secondary Voltages-
Power Rating1W
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Product RangePTPC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
256µH
Primary Voltages
-
Power Rating
1W
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
1.5kV
Product Range
PTPC
PCB Transformer Type
Safety Isolating
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
