Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9400.111NLTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AC9590
Product RangeGDIC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 600+ | $3.810 |
| 1200+ | $3.730 |
| 1800+ | $3.660 |
| 3000+ | $3.580 |
| 6000+ | $3.510 |
| 15000+ | $3.430 |
| 30000+ | $3.350 |
| 60000+ | $3.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$2,286.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9400.111NLTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AC9590
Product RangeGDIC
Technical Datasheet
Turns Ratio1:1:1
Inductance4.5mH
DC Resistance-
Isolation Voltage600V
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeGDIC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
4.5mH
Isolation Voltage
600V
Operating Temperature Min
-40°C
Product Range
GDIC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
